
The Omron B3W-9002-RHG2C is a 24V 50mA through-hole SPST off-mom tactile switch with a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It has a mechanical life of 300000 cycles and an electrical life of 300000 cycles. The switch is RoHS compliant and has a packaging of bulk with 300 pieces per package.
Sign in to ask questions about the Omron B3W-9002-RHG2C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron B3W-9002-RHG2C technical specifications.
| Actuator Color | Clear |
| Actuator Length | 4.4mm |
| Current Rating | 50mA |
| Electrical Life | 300000Cycles |
| Illumination Color | Green, Red |
| Illumination Type | LED, Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 300000Cycles |
| Mount | Through Hole |
| Operating Force | 230gf |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B3W-9 |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron B3W-9002-RHG2C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
