
Illuminated tactile switch with SPST-NO throw configuration, featuring a white actuator and green LED illumination. Rated for 50mA at 24V DC, it offers a 1.57N operating force and 0.25mm switch travel. This through-hole mount component boasts 1,000,000 cycles of electrical and mechanical life, operating within a -25°C to 70°C temperature range. RoHS compliant and supplied in bulk packaging.
Sign in to ask questions about the Omron B3W-9010-G1N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron B3W-9010-G1N technical specifications.
| Actuator Color | White |
| Actuator Length | 4.4mm |
| Color | White |
| Current Rating | 50mA |
| Electrical Life | 1000000Cycles |
| Illumination Color | Green |
| Illumination Type | LED, Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000000Cycles |
| Mount | Through Hole |
| Operating Force | 1.57N |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | B3W-9 |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron B3W-9010-G1N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
