
Illuminated tactile switch with SPST-NO configuration, rated for 0.05A and 24V DC. Features a red, 4.4mm actuator and red LED illumination. Offers 1,000,000 cycles of electrical and mechanical life, with an operating force of 1.57N and 0.25mm travel. Through-hole mount with PC pin termination, operating between -25°C and 70°C. RoHS compliant.
Sign in to ask questions about the Omron B3W-9010-R1R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron B3W-9010-R1R technical specifications.
| Actuator Color | Red |
| Actuator Length | 4.4mm |
| Color | Red |
| Current Rating | 50mA |
| Electrical Life | 1000000Cycles |
| Illumination Color | Red |
| Illumination Type | LED, Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000000Cycles |
| Mount | Through Hole |
| Operating Force | 1.57N |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | B3W-9 |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron B3W-9010-R1R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
