The Omron B3W-9012-B1B is a tactile switch with a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It has a current rating of 50mA and a maximum voltage rating of 24V DC. The switch is designed for through-hole mounting and has a mechanical life of 300,000 cycles. It is RoHS compliant and available in bulk packaging.
Sign in to ask questions about the Omron B3W-9012-B1B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron B3W-9012-B1B technical specifications.
| Color | Blue |
| Current Rating | 50mA |
| Illumination Color | Blue |
| Illumination Type | LED, Illuminated |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 300000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 230gf |
| Package Quantity | 300 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | B3W-9 |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron B3W-9012-B1B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
