
This Omron B3W-9012-G1G switch features a green LED illumination and a SPST throw configuration. It has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. The switch is rated for 24V DC and 50mA of current. It is designed for through hole mounting and has a mechanical life of 300,000 cycles.
Sign in to ask questions about the Omron B3W-9012-G1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron B3W-9012-G1G technical specifications.
| Color | Green |
| Current Rating | 50mA |
| Illumination Color | Green |
| Illumination Type | LED, Illuminated |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 300000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 230gf |
| Package Quantity | 300 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B3W-9 |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron B3W-9012-G1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
