
This Omron B3W-9012-HG1N switch features a through hole package with a tactile operation force of 230gf and a maximum operating temperature of 70°C. It has a current rating of 50mA and a maximum voltage rating of 24V. The switch is designed for SPST applications and has a throw travel of 0.25mm. It is compliant with RoHS regulations and is available in bulk packaging with 300 units per package.
Omron B3W-9012-HG1N technical specifications.
| Color | White |
| Current Rating | 50mA |
| Illumination Color | Green |
| Illumination Type | LED, Illuminated |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 300000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 230gf |
| Package Quantity | 300 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | B3W-9 |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
No datasheet is available for this part.