SPST tactile switch with a 4mm standard actuator, designed for PCB mounting. Features a 50mA contact current rating at 12V DC/AC, silver contacts, and a 0.3mm switch travel. Offers a mechanical and electrical life of 100,000 cycles, with an operating force of 1.96N. Rated IP67 for waterproof and dust-tight protection, operating between -25°C and 85°C. Supplied in tape and reel packaging.
Sign in to ask questions about the Omron B3WN-6002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron B3WN-6002 technical specifications.
| Actuator Length | 4mm |
| Actuator Type | Standard |
| Color | Black |
| Contact Current Rating | 50mA |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 8mm |
| Electrical Life | 100000Cycles |
| Height | 13mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 100000Cycles |
| Mount | Through Hole, PCB |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 1.96N |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | B3WN |
| Switch Function | Off-Mom |
| Switch Travel | 0.3mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 12V |
| DC Rated Voltage | 12V |
| Weight | 0.7g |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Omron B3WN-6002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
