
The Omron B3WN-6005 is a tactile switch with a contact material of silver and a contact plating of silver. It has a current rating of 50mA and a maximum operating temperature of 85°C. The switch is rated for IP67 and is compliant with RoHS regulations. It has a mechanical life of 100,000 cycles and an operating force of 2.55N.
Omron B3WN-6005 technical specifications.
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Height | 13mm |
| Illumination Type | Illuminated |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Operating Force | 2.55N |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Width | 8mm |
| RoHS | Compliant |
No datasheet is available for this part.
