Omron B5T-001001(G) technical specifications.
| Function | Human Vision Component |
| Typical Operating Supply Voltage | 5V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Supply Voltage | 4.5V |
| Pin Count | 5 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.