Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron B5V-1422-D01-L4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Chrome |
| Contact Plating | Silver |
| Current Rating | 10mA |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 60°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Operating Force | 200gf |
| Package Quantity | 800 |
| RoHS Compliant | Yes |
| Series | B5V-1422 |
| Termination | Cable |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Omron B5V-1422-D01-L4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
