
The B6TW-S04LT is a touch screen controller from Omron, operating within a temperature range of -20°C to 85°C. It has a maximum power dissipation of 300mW and is designed for use with a 6.5V supply voltage. The component is lead-free and not Reach SVHC compliant. It measures 6.5mm in length and 4.4mm in width.
Sign in to ask questions about the Omron B6TW-S04LT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron B6TW-S04LT technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 6.5V |
| Power Dissipation | 300mW |
| Reach SVHC Compliant | No |
| Series | B6T Workbench |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Omron B6TW-S04LT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
