Sign in to ask questions about the Omron B6TW-S08NF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron B6TW-S08NF technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Length | 7mm |
| Power Dissipation | 300mW |
| Reach SVHC Compliant | No |
| Series | B6T Workbench |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Omron B6TW-S08NF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
