The Omron C200H-TS102 is a relative humidity sensor module with a maximum operating temperature of 55°C and a minimum operating temperature of 0°C. It is rated for IP30 and approved by UL and CSA. The module is packaged in a single unit and has a screw termination. It is suitable for use in environmental sensing applications.
Sign in to ask questions about the Omron C200H-TS102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron C200H-TS102 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Module |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 1 |
| Ratings | IP30 |
| Series | C200H |
| Termination | Screw |
| Weight | 0.881lb |
| RoHS | Compliant |
Download the complete datasheet for Omron C200H-TS102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.