Sign in to ask questions about the Omron C200HW-PD024 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron C200HW-PD024 technical specifications.
| Approvals | CE, cULus |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 1 |
| Ratings | IP30 |
| RoHS Compliant | Yes |
| Series | C200HW |
| Termination | Screw |
| Weight | 1.1lb |
| RoHS | Not Compliant |
Download the complete datasheet for Omron C200HW-PD024 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.