DPST pushbutton switch with a round button actuator, rated for 2A at 125VAC and 30VDC. Features a momentary Off-Mom function and wire lead termination for free-hanging mounting. Offers an electrical life of 200,000 cycles and a mechanical life of 500,000 cycles, with an operating force of 0.5N. Operates within a temperature range of -10°C to 40°C and is RoHS compliant.
Omron C2U technical specifications.
| Actuator Type | Round, Button |
| Current Rating | 2A |
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 40°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Free Hanging |
| Operating Force | 0.5N |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | C2U |
| Switch Function | Off-Mom |
| Termination | Wire Leads |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron C2U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
