Omron C2U-15 technical specifications.
| Actuator Type | Round, Button |
| Current Rating | 2A |
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 40°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Free Hanging |
| Operating Force | 0.5N |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | C2U |
| Switch Function | Off-Mom |
| Termination | Wire Leads |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron C2U-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
