The C4V-811A-D is a 4.5mm panel mount SPST switch with a current rating of 8A and a maximum voltage rating of 125V AC. It has an operating temperature range of -10°C to 55°C and is RoHS compliant. The switch has a mechanical life of 10,000 cycles and an electrical life of 10,000 cycles. It is available in a package quantity of 100 and is packaged in a tray.
Omron C4V-811A-D technical specifications.
| Actuator Length | 4.5mm |
| Current Rating | 8A |
| Electrical Life | 10000Cycles |
| Height | 24mm |
| Length | 19mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 55°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Operating Force | 7N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | C4V |
| Switch Function | Off-On |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Omron C4V-811A-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
