
Illuminated pushbutton switch with SPST-NO throw configuration, rated for 8A at 125V AC, featuring a 7N operating force and quick connect termination. This panel-mount switch offers a 13mm depth, 19mm length, and 13mm width, with an actuator length of 4.5mm and a height of 24mm. It boasts an electrical and mechanical life of 10,000 cycles and 10,000 hours, operating within a temperature range of -10°C to 55°C. The switch is RoHS compliant and designed for straight orientation.
Omron C4V-811M-D technical specifications.
| Actuator Length | 4.5mm |
| Current Rating | 8A |
| Depth | 13mm |
| Electrical Life | 10000Cycles |
| Height | 24mm |
| Length | 19mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 10000Cycles |
| Mount | Panel |
| Operating Force | 7N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | C4V |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Omron C4V-811M-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
