Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron C4V-821A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 4.5mm |
| Current Rating | 8A |
| Electrical Life | 10000Cycles |
| Height | 24mm |
| Length | 19mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 10000Cycles |
| Mount | Panel |
| Operating Force | 7N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | C4V |
| Switch Function | Off-On |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Omron C4V-821A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
