Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron CIMR-F7Z42P21 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron CIMR-F7Z42P21 technical specifications.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Motor Type | AC Motor |
| Mount | Chassis Mount |
| Output Current | 5.3A |
| Series | Varispeed F7 |
| RoHS | Compliant |
Download the complete datasheet for Omron CIMR-F7Z42P21 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.