VARI FREQ DRIVE 5.3A 480V LOAD
Checking distributor stock and pricing after the page loads.
Omron CIMR-F7Z42P21B technical specifications.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Motor Type | AC Motor |
| Mount | Chassis Mount |
| Output Current | 5.3A |
| Package Quantity | 1 |
| Series | Varispeed F7 |
| RoHS | Compliant |