Omron CIMR-V7AZ40P2 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Motor Type | AC Motor |
| Mount | Chassis Mount |
| Output Current | 1.2A |
| Series | Varispeed J7 |
| Weight | 2.3lb |
| RoHS | Compliant |
Download the complete datasheet for Omron CIMR-V7AZ40P2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.