
16-point output relay module for general applications, featuring screw termination and DIN rail mounting. This module offers a 500mA output current per channel and is designed for industrial automation systems. Its compact dimensions include a width of 31mm, length of 89mm, and depth of 95.4mm.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Depth | 95.4mm |
| Length | 89mm |
| Manufacturer Series | SYSMAC CJ Series |
| Mount | DIN Rail |
| Number of I/Os | 16 |
| Number of Outputs | 16 |
| Output Current | 500mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | CJ1W |
| Termination | Screw |
| Weight | 0.243lb |
| Width | 31mm |
| RoHS | Compliant |
