Omron CJ1W-PD022 technical specifications.
| Approvals | UL, CE |
| Package/Case | Module |
| Depth | 27mm |
| Length | 81.6mm |
| Manufacturer Series | CJ1 Series |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Output Current | 2A |
| Output Power | 19.6W |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | CJ1W |
| Termination | Screw |
| Weight | 11lb |
| Width | 90mm |
| RoHS | Compliant |
Download the complete datasheet for Omron CJ1W-PD022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
