
Reed switch with DPST throw configuration, featuring a magnet actuator. Rated for 24VDC and 0.5A, with an IP67 ingress protection rating. Operates within a temperature range of -10°C to 55°C. Termination is via cable leads.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron CM-S1PC3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Material | Magnet |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Series | CM-STI |
| Termination | Cable Leads |
| Throw Configuration | DPST |
| Type | Reed Switch |
| RoHS | Not Compliant |
Download the complete datasheet for Omron CM-S1PC3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
