Switch Safety Interlock N.O./N.C. 3PST 0.3A 24VAC 24VDC Screw Mount Cable 1000000Cycles
Checking distributor stock and pricing after the page loads.
| Pole Throw Configuration | 3PST |
| Switch Configuration | N.O./N.C. |
| Max Current Rating | 0.3A |
| Max AC Voltage Rating | 24V |
| Max DC Voltage Rating | 24V |
| Mechanical Life | 1000000Cycles |
| Termination Style | Cable |
| Mounting | Screw Mount |
| Body Orientation | Straight |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| RoHS Version | 2002/95/EC |