
The Omron CQM1-PA203 is an AC/DC power supply with a maximum output power of 18W and an output current of 3.6A. It is designed for DIN rail mounting and operates within a temperature range of 0°C to 55°C. The power supply is approved by UL, CSA, and CE, and is part of the CQM1 Series from Omron.
Sign in to ask questions about the Omron CQM1-PA203 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron CQM1-PA203 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Height | 53.5mm |
| Length | 53.5mm |
| Manufacturer Series | CQM1 Series |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Current | 3.6A |
| Output Power | 18W |
| Package Quantity | 1 |
| Series | CQM1 |
| Weight | 1lb |
| Width | 110mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron CQM1-PA203 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
