Switch Snap Action N.C. SPST Pin Plunger 0.1A 12VDC 1N Screw Mount Solder
Omron D2AW-A002H-R technical specifications.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Pin Plunger |
| Max Current Rating | 0.1@12VDCA |
| Max DC Voltage Rating | 12V |
| Electrical Life | 200000Cycles |
| Termination Style | Solder |
| Mounting | Screw Mount |
| Operating Force | 1N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.