
SPDT safety interlock switch with a plunger actuator, featuring a 16A contact current rating and silver contact material. This component offers 250V AC voltage rating, 100000 electrical cycles, and 10,000,000 mechanical cycles. Designed for panel mounting with a snap-in mechanism, it operates from -25°C to 85°C and has an IP40 rating. Termination is via quick connect, and the switch function is On-Mom.
Omron D2D-1100 technical specifications.
| Actuator Type | PLUNGER |
| Color | Black |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Current Rating | 16A |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Operating Force | 300gf |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D2D |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT, SP |
| Voltage Rating (AC) | 250V |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Omron D2D-1100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
