
This Omron D2D-3104 switch is a 16A snap action type with a DPST/DPDT configuration, rated for 250V AC. It has a minimum operating temperature of -25°C and a maximum operating temperature of 85°C. The switch is lead free and RoHS compliant, with a mechanical life of 10,000,000 cycles and an electrical life of 100,000 cycles.
Sign in to ask questions about the Omron D2D-3104 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron D2D-3104 technical specifications.
| Actuator Type | PLUNGER |
| Color | Black |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Current Rating | 16A |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Snap in, Panel |
| Operating Force | 600gf |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D2D |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | DPST, DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2D-3104 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
