
SPDT microswitch with a pin plunger actuator, featuring gold-plated contacts for 100mA at 125VAC/30VDC. This straight-orientation switch offers a mechanical life of 1,000,000 cycles and an electrical life of 100,000 cycles. Mountable via through-hole, PCB, or screw, it operates within a temperature range of -25°C to 65°C and is RoHS compliant. Approvals include UL and CSA.
Omron D2F-01 technical specifications.
| Actuator Type | PIN PLUNGER |
| Approvals | UL, CSA |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 5.8mm |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Mount | Through Hole, PCB, Screw |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 1.47N |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D2F |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| Weight | 0.017637oz |
| RoHS | Compliant |
Download the complete datasheet for Omron D2F-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
