
The Omron D2F-01-A is a 30V 100mA through hole switch with gold contact material, rated for 100,000 electrical cycles and 1,000,000 mechanical cycles. It operates within a temperature range of -25°C to 65°C and is compliant with IP40 and RoHS. The switch is available in a tray packaging with 150 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron D2F-01-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Gold |
| Current Rating | 100mA |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 65°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Screw |
| Operating Force | 1.47N |
| Orientation | Right Angle |
| Package Quantity | 150 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | D2F |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| Weight | 0.5g |
| RoHS | Compliant |
Download the complete datasheet for Omron D2F-01-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
