SPDT microswitch with a pin plunger actuator, featuring solder termination and a 100mA, 30VDC contact rating. This switch offers a 100,000 cycle electrical life and 1,000,000 cycle mechanical life. Operating force is 1.47N, with an operating temperature range of -25°C to 65°C. It is RoHS compliant and IP40 rated, suitable for chassis mount applications.
Omron D2F-01-D technical specifications.
| Actuator Type | PIN PLUNGER |
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Current Rating | 100mA |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 1.47N |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Tray |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D2F |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| Weight | 0.5g |
| RoHS | Compliant |
Download the complete datasheet for Omron D2F-01-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
