
SPDT microswitch featuring a pin plunger actuator and solder termination. Rated for 100mA at 30V DC, this switch offers a 100,000-cycle electrical life and 1,000,000-cycle mechanical life. Operating force is 1.47N, with a pretravel of 0.02 inches and overtravel of 0.01 inches. Mounting options include through-hole and screw, with a straight orientation. Operating temperature range is -25°C to 65°C, and it is RoHS compliant with an IP40 rating.
Omron D2F-01-T technical specifications.
| Actuator Type | PIN PLUNGER |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Current Rating | 100mA |
| Differential Travel | 0.005inch |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Mount | Through Hole, Screw |
| Operating Force | 1.47N |
| Operating Position | 0.217inch |
| Orientation | Straight |
| Overtravel | 0.01inch |
| Package Quantity | 1000 |
| Packaging | Tray |
| Pretravel | 0.02inch |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D2F |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| Weight | 0.5g |
| RoHS | Compliant |
Download the complete datasheet for Omron D2F-01-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
