
SPDT snap action switch featuring a pin plunger actuator and PC pin termination. Rated for 0.1A at 30VDC, with gold-plated contacts for reliable performance. Offers a mechanical life of 1,000,000 cycles and an electrical life of 100,000 cycles. Mountable via PCB through-hole or screw, with a straight orientation. UL and CSA approved, RoHS compliant, and operates within a temperature range of -25°C to 65°C.
Omron D2F-01F technical specifications.
| Actuator Type | PIN PLUNGER |
| Approvals | UL, CSA |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 5.8mm |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 65°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 30V |
| Mount | PCB, Through Hole, Screw |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 0.74N |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D2F |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| Weight | 0.5g |
| RoHS | Compliant |
Download the complete datasheet for Omron D2F-01F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
