
SPDT snap action switch featuring a hinge lever actuator. Offers 100mA contact current rating at 30VDC, with gold-plated contacts for reliable performance. Designed with PC pin termination for PCB mounting, and supports panel, through hole, and screw mount options. Operating force is 0.25N, with electrical and mechanical life ratings of 100,000 and 1,000,000 cycles respectively. Operating temperature range is -25°C to 65°C, and the switch is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron D2F-01FL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Material | Stainless Steel |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 5.8mm |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Length | 13.95mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 65°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel, Through Hole, PCB, Screw |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 0.25N |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D2F |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2F-01FL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
