
SPDT microswitch with a hinge lever actuator, featuring solder termination and a straight orientation. This general-purpose switch offers a contact current rating of 100mA at 30VDC, with gold contact material for reliability. It boasts an electrical life of 100,000 cycles and a mechanical life of 1,000,000 cycles, operating within a temperature range of -25°C to 65°C. Mounting options include chassis mount, screw, and solder, with IP40 ratings for protection.
Omron D2F-01FL-D technical specifications.
| Actuator Type | HINGE LEVER |
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Current Rating | 100mA |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 65°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Screw, Solder |
| Number of Positions | 2 |
| Operating Force | 0.25N |
| Orientation | Straight |
| Package Quantity | 150 |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D2F |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2F-01FL-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
