
This SPDT switch from Omron features a chassis mount design and is rated for 30V DC. It has a mechanical life of 1,000,000 cycles and an electrical life of 100,000 cycles. The switch operates within a temperature range of -25°C to 65°C and meets IP40 ratings. It is also RoHS compliant and available in bulk packaging.
Omron D2F-01FL-D3 technical specifications.
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 65°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operating Force | 25gf |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | D2F |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.
