
SPDT microswitch with a straight roller lever actuator. Features a 100mA contact current rating with gold contact material and a 30V DC voltage rating. Offers 100,000 electrical cycles and 1,000,000 mechanical cycles. Mounts via through-hole or screw, with PC pin termination. Operating force is 0.39N, and it operates within a temperature range of -25°C to 65°C. Rated IP40 and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron D2F-01FL2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | ROLLER LEVER |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Current Rating | 100mA |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Mount | Through Hole, Screw |
| Operating Force | 0.39N |
| Orientation | Straight |
| Package Quantity | 150 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D2F |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2F-01FL2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
