
The Omron D2F-01FL2-A is a 30V SPDT on-moment switch with a mechanical life of 1,000,000 cycles and an electrical life of 100,000 cycles. It has a maximum operating temperature of 65°C and a minimum operating temperature of -25°C. The switch is rated for through-hole mounting and has an IP40 rating. It is compliant with RoHS regulations and is available in bulk packaging.
Omron D2F-01FL2-A technical specifications.
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 65°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 40gf |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | D2F |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2F-01FL2-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
