
SPDT snap-action switch with simulated roller lever, featuring gold contacts for 100mA at 30VDC. Offers 0.39N operating force, 0.02 inch overtravel, and 0.018 inch differential travel. Designed for through-hole mounting with PC pin termination and right-angle orientation. Rated for 1,000,000 mechanical cycles and 100,000 electrical cycles, with an IP40 rating and RoHS compliance. Operates within a temperature range of -25°C to 65°C.
Omron D2F-01FL3-A technical specifications.
| Contact Material | Gold |
| Current Rating | 100mA |
| Differential Travel | 0.018inch |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 65°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Screw |
| Operating Force | 0.39N |
| Operating Position | 0.335inch |
| Orientation | Right Angle |
| Overtravel | 0.02inch |
| Package Quantity | 450 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | D2F |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2F-01FL3-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
