
SPDT snap action switch featuring a simulated roller lever and right-angle orientation. Offers a 100mA current rating at 30VDC with gold contacts for reliable performance. Designed for through-hole mounting with PC pin termination, it boasts a mechanical life of 1,000,000 cycles and an electrical life of 100,000 cycles. Operating force is 0.39N, with differential travel of 0.018 inches and overtravel of 0.02 inches. This RoHS compliant component operates within a temperature range of -25°C to 65°C and has an IP40 rating.
Omron D2F-01FL3-A1 technical specifications.
| Contact Material | Gold |
| Current Rating | 100mA |
| Differential Travel | 0.018inch |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Mount | Through Hole, Screw |
| Operating Force | 0.39N |
| Operating Position | 0.335inch |
| Orientation | Right Angle |
| Overtravel | 0.02inch |
| Package Quantity | 450 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | D2F |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2F-01FL3-A1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
