
SPDT microswitch featuring a simulated roller lever actuator and solder termination. Rated for 100 mA at 30 VDC, this switch offers 100,000 electrical cycles and 1,000,000 mechanical cycles. Operating temperature range is -25°C to 65°C, with gold contact material. Mounting options include chassis mount, screw, and solder, with a straight orientation. IP40 rated and RoHS compliant.
Omron D2F-01FL3-D technical specifications.
| Actuator Type | SIMULATED ROLLER LEVER |
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Current Rating | 100mA |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 0.39N |
| Orientation | Straight |
| Package Quantity | 150 |
| Packaging | Tray |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D2F |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2F-01FL3-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
