
SPDT snap action switch featuring a simulated roller lever. Offers a 0.1A current rating at 30VDC and gold contact material. Designed for through-hole mounting with PC pin termination, it boasts a 0.39N operating force and 0.02 inch overtravel. Electrical and mechanical life expectancy is 100,000 and 1,000,000 cycles respectively, with an operating temperature range of -25°C to 65°C. This RoHS compliant component is IP40 rated and lead-free.
Omron D2F-01FL3-T technical specifications.
| Contact Material | Gold |
| Current Rating | 100mA |
| Differential Travel | 0.018inch |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 65°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Screw |
| Operating Force | 0.39N |
| Operating Position | 0.335inch |
| Orientation | Straight |
| Overtravel | 0.02inch |
| Package Quantity | 750 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | D2F |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2F-01FL3-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
