
SPDT snap action switch with a stainless steel hinge lever actuator. Features gold-plated contacts for 100mA at 30VDC, offering 100,000 electrical cycles and 1,000,000 mechanical cycles. Mounts via through-hole PCB termination with straight PC pins. Operating force is 0.78N, with an operating temperature range of -25°C to 65°C. IP40 rated and RoHS compliant.
Sign in to ask questions about the Omron D2F-01L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron D2F-01L technical specifications.
| Actuator Material | Stainless Steel |
| Actuator Type | HINGE LEVER |
| Approvals | UL, CSA |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 5.8mm |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Length | 13.95mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Mount | Through Hole, PCB, Screw |
| Number of Poles | 1 |
| Operating Force | 0.78N |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | D2F |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| Weight | 0.017637oz |
| RoHS | Compliant |
Download the complete datasheet for Omron D2F-01L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
