
SPDT microswitch featuring a stainless steel hinge lever actuator. Rated for 100mA at 125 VAC, with gold-plated gold contacts. Offers a mechanical life of 1,000,000 cycles and an electrical life of 100,000 cycles. Mounts via through-hole and screw, with right-angle orientation and PC pin termination. Operating force is 0.78N, with an operating temperature range of -25°C to 65°C.
Sign in to ask questions about the Omron D2F-01L-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron D2F-01L-A technical specifications.
| Actuator Material | Stainless Steel |
| Actuator Type | HINGE LEVER |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Contact Plating | Gold |
| Depth | 14.5mm |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Length | 13.95mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Mount | Through Hole, Screw |
| Operating Force | 0.78N |
| Orientation | Right Angle |
| Package Quantity | 150 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | D2F |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2F-01L-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
