
The Omron D2F-01L-A1 is a 30V SPDT on-momentary switch with a maximum operating temperature of 65°C and a minimum operating temperature of -25°C. It features a through hole, screw mount and is rated for 100,000 electrical cycles and 1,000,000 mechanical cycles. The switch is RoHS compliant and has a contact material of gold. It is rated for 30V DC and has an operating force of 0.78N.
Omron D2F-01L-A1 technical specifications.
| Contact Material | Gold |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Mount | Through Hole, Screw |
| Operating Force | 0.78N |
| Orientation | Right Angle |
| Package Quantity | 150 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | D2F |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2F-01L-A1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
