
SPDT microswitch featuring a hinge lever actuator and straight orientation. Rated for 100 mA at 30 VDC with gold contact material. Offers 100,000 electrical cycles and 1,000,000 mechanical cycles. Mounting options include chassis mount, screw, and solder termination. Operating temperature range is -25°C to 65°C.
Omron D2F-01L-D technical specifications.
| Actuator Type | HINGE LEVER |
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Current Rating | 100mA |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 65°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 0.78N |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D2F |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2F-01L-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
