
SPDT microswitch featuring a hinge lever actuator. Rated for 100mA at 30V DC, with gold contact material for reliable performance. Offers a mechanical life of 1,000,000 cycles and an electrical life of 100,000 cycles. Mounts via through-hole or screw, with straight PC pin termination. Operating force is 0.78N, and it operates within a temperature range of -25°C to 65°C.
Omron D2F-01L-T technical specifications.
| Actuator Type | HINGE LEVER |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Current Rating | 100mA |
| Differential Travel | 0.02inch |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Mount | Through Hole, Screw |
| Operating Force | 0.78N |
| Operating Position | 0.268inch |
| Orientation | Straight |
| Overtravel | 0.022inch |
| Package Quantity | 1000 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D2F |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2F-01L-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
