
The Omron D2F-01L10 is a basic and snap action switch with a SPDT throw configuration and on-mom switch function. It has a maximum operating temperature of 65°C and a minimum operating temperature of -25°C. The switch is rated for 30V DC and has a mechanical life of 1,000,000 cycles. It also meets the IP40 rating for environmental protection.
Omron D2F-01L10 technical specifications.
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 65°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Operating Force | 0.5N |
| Package Quantity | 150 |
| Packaging | Bulk |
| Ratings | IP40 |
| Series | D2F |
| Switch Function | On-Mom |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2F-01L10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
